
3672323 | |
|---|---|
DigiKey Part Number | 732-3672323-ND |
Manufacturer | |
Manufacturer Product Number | 3672323 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 1.295" (32.90mm) | |
Width - Overall | 0.961" (24.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.83000 | $6.83 |
| 5 | $6.31200 | $31.56 |
| 10 | $5.78100 | $57.81 |
| 20 | $5.25050 | $105.01 |
| 40 | $4.72075 | $188.83 |
| 49 | $4.19041 | $205.33 |
| Unit Price without GST: | $6.83000 |
|---|---|
| Unit Price with GST: | $7.85450 |

