
657657612030 | |
|---|---|
DigiKey Part Number | 732-657657612030-ND |
Manufacturer | |
Manufacturer Product Number | 657657612030 |
Description | WR-MPC5 MEGA POWER CONNECTORS 5. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Black 12 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 657657612030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 12 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.83000 | $9.83 |
| 10 | $9.03600 | $90.36 |
| 100 | $8.15260 | $815.26 |
| 250 | $7.54312 | $1,885.78 |
| 500 | $6.94682 | $3,473.41 |
| 1,000 | $6.78114 | $6,781.14 |
| Unit Price without GST: | $9.83000 |
|---|---|
| Unit Price with GST: | $11.30450 |


