
701522000 | |
|---|---|
DigiKey Part Number | 732-12482-ND |
Manufacturer | |
Manufacturer Product Number | 701522000 |
Description | BOARD SPT SNAP FIT NYLON 6.30MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Fit Nylon 0.248" (6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Fit | |
Between Board Height | 0.248" (6.30mm) | |
Length - Overall | 0.531" (13.50mm) | |
Support Hole Diameter | 0.157" (4.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.67000 | $0.67 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.53920 | $26.96 |
| 100 | $0.49900 | $49.90 |
| 500 | $0.45886 | $229.43 |
| 1,000 | $0.40694 | $406.94 |
| Unit Price without GST: | $0.67000 |
|---|---|
| Unit Price with GST: | $0.77050 |

