

744284102 | |
---|---|
DigiKey Part Number | 732-2971-2-ND - Tape & Reel (TR) 732-2971-1-ND - Cut Tape (CT) 732-2971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744284102 |
Description | CMC 1MH 300MA 2LN 160 KOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 160 kOhms @ 1 MHz 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744284102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 kOhms @ 1 MHz | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.413" (10.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.90000 | $6.90 |
10 | $6.81300 | $68.13 |
50 | $6.15240 | $307.62 |
100 | $5.93340 | $593.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $4.94428 | $1,236.07 |
500 | $4.54836 | $2,274.18 |
Unit Price without GST: | $6.90000 |
---|---|
Unit Price with GST: | $7.93500 |