
7447820027G | |
|---|---|
DigiKey Part Number  | 732-7447820027GTR-ND - Tape & Reel (TR) 732-7447820027GCT-ND - Cut Tape (CT) 732-7447820027GDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7447820027G  | 
Description  | WE-MK MULTILAYER CERAMIC SMT IND  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.7 nH Unshielded Multilayer Inductor 340 mA 210mOhm Max 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7447820027G Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Multilayer  | |
Material - Core  | ||
Inductance  | 2.7 nH  | |
Tolerance  | ±0.1nH  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | -  | |
Shielding  | Unshielded  | |
DC Resistance (DCR)  | 210mOhm Max  | |
Q @ Freq  | 4 @ 100MHz  | |
Frequency - Self Resonant  | 7.7GHz  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 MHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 0201 (0603 Metric)  | |
Supplier Device Package  | 0201  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | 0.013" (0.33mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.15100 | $1.51 | 
| 50 | $0.13980 | $6.99 | 
| 100 | $0.13070 | $13.07 | 
| 1,000 | $0.11595 | $115.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.08779 | $1,316.85 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 

