WE-CFWI Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74485540170

DigiKey Part Number
732-4561-2-ND - Tape & Reel (TR)
732-4561-1-ND - Cut Tape (CT)
732-4561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485540170
Description
INDUCT ARRAY 2 COIL 1.7UH SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 6.8 µH Inductance - Connected in Series 1.7 µH Inductance - Connected in Parallel 5.28mOhm Max DC Resistance (DCR) - Parallel 21 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485540170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
1.7 µH
Inductance - Connected In Series
6.8 µH
Tolerance
±20%
Current Rating - Parallel
21 A
Current Rating - Series
10.5 A
Current Saturation - Parallel
39 A
Current Saturation - Series
19.5 A
DC Resistance (DCR) - Parallel
5.28mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.610" L x 0.520" W (15.50mm x 13.20mm)
Height
0.413" (10.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.83000$12.83
10$12.62500$126.25
50$10.01180$500.59
100$9.57010$957.01
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$7.83463$2,350.39
Manufacturers Standard Package
Unit Price without GST:$12.83000
Unit Price with GST:$14.75450