



| 74485540350 | |
|---|---|
| DigiKey Part Number | 732-4564-2-ND - Tape & Reel (TR) 732-4564-1-ND - Cut Tape (CT) 732-4564-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 74485540350 | 
| Description | INDUCT ARRAY 2 COIL 3.5UH SMD | 
| Manufacturer Standard Lead Time | 29 Weeks | 
| Customer Reference | |
| Detailed Description | Shielded 2 Coil Inductor Array 14 µH Inductance - Connected in Series 3.5 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 14 A 4-SMD | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 74485540350 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Coils | 2 | |
| Inductance - Connected In Parallel | 3.5 µH | |
| Inductance - Connected In Series | 14 µH | |
| Tolerance | ±20% | |
| Current Rating - Parallel | 14 A | |
| Current Rating - Series | 7 A | |
| Current Saturation - Parallel | 27 A | |
| Current Saturation - Series | 13.5 A | |
| DC Resistance (DCR) - Parallel | 12mOhm Max | |
| DC Resistance (DCR) - Series | - | |
| Shielding | Shielded | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-SMD | |
| Size / Dimension | 0.610" L x 0.520" W (15.50mm x 13.20mm) | |
| Height | 0.413" (10.50mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $12.83000 | $12.83 | 
| 10 | $12.62500 | $126.25 | 
| 50 | $10.01180 | $500.59 | 
| 100 | $9.57010 | $957.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 300 | $7.83463 | $2,350.39 | 
| Unit Price without GST: | $12.83000 | 
|---|---|
| Unit Price with GST: | $14.75450 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand