
749251030 | |
---|---|
DigiKey Part Number | 732-3280-2-ND - Tape & Reel (TR) 732-3280-1-ND - Cut Tape (CT) 732-3280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 749251030 |
Description | CURR SENSE XFMR 1:30 10A SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1:30 Current Sense Transformer 6mOhm Primary, 480mOhm Secondary 180 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749251030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | - | |
Type | Invasive | |
Inductance | 180 µH | |
ET (Volt-Time) | 15VµS | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 6mOhm Primary, 480mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.303" L x 0.272" W (7.70mm x 6.90mm) | |
Height - Seated (Max) | 0.210" (5.33mm) | |
Termination Style | Gull Wing | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.58000 | $4.58 |
10 | $4.06700 | $40.67 |
50 | $3.77280 | $188.64 |
100 | $3.46000 | $346.00 |
250 | $3.16548 | $791.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $2.56736 | $1,925.52 |
Unit Price without GST: | $4.58000 |
---|---|
Unit Price with GST: | $5.26700 |