
82550040 | |
|---|---|
DigiKey Part Number | 732-2542-2-ND - Tape & Reel (TR) 732-2542-1-ND - Cut Tape (CT) 732-2542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82550040 |
Description | VARISTOR 8V 80A 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82550040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 80 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1600 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.29000 | $1.29 |
| 10 | $1.26600 | $12.66 |
| 50 | $1.21280 | $60.64 |
| 100 | $1.15950 | $115.95 |
| 500 | $1.10792 | $553.96 |
| 1,000 | $1.05639 | $1,056.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.85468 | $3,418.72 |
| Unit Price without GST: | $1.29000 |
|---|---|
| Unit Price with GST: | $1.48350 |

