


860160678033 | |
|---|---|
DigiKey Part Number | 732-9611-1-ND - Cut Tape (CT) 732-9611-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160678033 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160678033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 2.412 A @ 100 kHz | |
Impedance | 52 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.240" (31.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.34000 | $4.34 |
| 50 | $3.70660 | $185.33 |
| 100 | $3.22810 | $322.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $2.58060 | $1,032.24 |
| 800 | $2.25928 | $1,807.42 |
| 1,200 | $2.15327 | $2,583.92 |
| Unit Price without GST: | $4.34000 |
|---|---|
| Unit Price with GST: | $4.99100 |

