



885012005035 | |
|---|---|
DigiKey Part Number | 732-7451-2-ND - Tape & Reel (TR) 732-7451-1-ND - Cut Tape (CT) 732-7451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005035 |
Description | CAP CER 1.5PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.03900 | $0.39 |
| 50 | $0.02540 | $1.27 |
| 100 | $0.02130 | $2.13 |
| 500 | $0.01490 | $7.45 |
| 1,000 | $0.01292 | $12.92 |
| 2,500 | $0.01086 | $27.15 |
| 5,000 | $0.00962 | $48.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00849 | $84.90 |
| 20,000 | $0.00766 | $153.20 |
| 30,000 | $0.00725 | $217.50 |
| 50,000 | $0.00679 | $339.50 |
| 70,000 | $0.00653 | $457.10 |
| 100,000 | $0.00627 | $627.00 |
| 120,000 | $0.00615 | $738.00 |
| 240,000 | $0.00574 | $1,377.60 |
| 250,000 | $0.00572 | $1,430.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |


