



885012108008 | |
|---|---|
DigiKey Part Number | 732-885012108008TR-ND - Tape & Reel (TR) 732-885012108008CT-ND - Cut Tape (CT) 732-885012108008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012108008 |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012108008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.43100 | $4.31 |
| 50 | $0.31880 | $15.94 |
| 100 | $0.28430 | $28.43 |
| 500 | $0.22600 | $113.00 |
| 1,000 | $0.20802 | $208.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.19323 | $386.46 |
| 4,000 | $0.18106 | $724.24 |
| 6,000 | $0.17497 | $1,049.82 |
| 10,000 | $0.16822 | $1,682.20 |
| 14,000 | $0.16428 | $2,299.92 |
| 20,000 | $0.16048 | $3,209.60 |
| 24,000 | $0.15868 | $3,808.32 |
| 48,000 | $0.15263 | $7,326.24 |
| 50,000 | $0.15231 | $7,615.50 |
| Unit Price without GST: | $0.72000 |
|---|---|
| Unit Price with GST: | $0.82800 |

