
885392005022 | |
|---|---|
DigiKey Part Number | 732-885392005022TR-ND - Tape & Reel (TR) 732-885392005022CT-ND - Cut Tape (CT) 732-885392005022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885392005022 |
Description | WCAP-CSRF HIGH FREQUENCY MLCC SM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885392005022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09800 | $0.98 |
| 50 | $0.06660 | $3.33 |
| 100 | $0.05720 | $5.72 |
| 500 | $0.04192 | $20.96 |
| 1,000 | $0.03719 | $37.19 |
| 2,500 | $0.03224 | $80.60 |
| 5,000 | $0.02925 | $146.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02680 | $268.00 |
| 20,000 | $0.02478 | $495.60 |
| 30,000 | $0.02378 | $713.40 |
| 50,000 | $0.02266 | $1,133.00 |
| 70,000 | $0.02200 | $1,540.00 |
| 100,000 | $0.02138 | $2,138.00 |
| 120,000 | $0.02108 | $2,529.60 |
| 240,000 | $0.02008 | $4,819.20 |
| 250,000 | $0.02002 | $5,005.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

