
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 150mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 3.30mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06450 | $258.00 |
| 8,000 | $0.06127 | $490.16 |
| 12,000 | $0.05821 | $698.52 |
| 16,000 | $0.05530 | $884.80 |
| 20,000 | $0.05253 | $1,050.60 |
| Unit Price without GST: | $0.06450 |
|---|---|
| Unit Price with GST: | $0.07418 |

