XK-STK-A8DEV is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XMOS
In Stock: 4
Unit Price: $355.16000
Datasheet
XK-STK-A8DEV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XK-STK-A8DEV

DigiKey Part Number
880-1066-ND
Manufacturer
Manufacturer Product Number
XK-STK-A8DEV
Description
STARTKIT XS1-A8 EVAL BRD
Customer Reference
Detailed Description
XS1-A8 startKIT XCore™ XCore MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
XCore
Platform
Utilized IC / Part
XS1-A8
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes