Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISV0212S05

DigiKey Part Number
1470-ISV0212S05-ND
Manufacturer
Manufacturer Product Number
ISV0212S05
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
ISV0212S05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
2 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.58" L x 0.57" W x 0.35" H (14.7mm x 14.4mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$24.10000$24.10
5$23.37000$116.85
10$22.64500$226.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$24.10000
Unit Price with GST:$27.71500

Other Suppliers on DigiKey

59In Stock
Ships from WEC