XP-EMCO-Q-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XP-EMCO-Q-Series

Q03-5

DigiKey Part Number
1470-3310-ND
Manufacturer
Manufacturer Product Number
Q03-5
Description
DC DC CONVERTER 300V 500MW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
High Voltage - Isolated Module DC DC Converter 1 Output 300V 1.667mA 0.7V - 5V Input
Datasheet
 Datasheet
EDA/CAD Models
Q03-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
High Voltage - Isolated Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1.667mA
Power (Watts)
500 mW
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
Proportional Output
Operating Temperature
-25°C ~ 70°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm)
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in NZD
Box
QuantityUnit PriceExt Price
1$278.32000$278.32
5$274.14600$1,370.73
10$269.96800$2,699.68
25$227.49320$5,687.33
100$220.24120$22,024.12
Manufacturers Standard Package
Unit Price without GST:$278.32000
Unit Price with GST:$320.06800