101KD40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101KD40

DigiKey Part Number
13-101KD40-ND
Manufacturer
Manufacturer Product Number
101KD40
Description
VARISTOR 100V 40KA DISC 40MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 V 40 kA Varistor 1 Circuit Through Hole Disc 40mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
60 V
Maximum DC Volts
85 V
Varistor Voltage (Min)
90 V
Varistor Voltage (Typ)
100 V
Varistor Voltage (Max)
110 V
Current - Surge
40 kA
Energy
241J
Number of Circuits
1
Capacitance @ Frequency
9000 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 40mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
60$12.08567$725.14
Manufacturers Standard Package
Unit Price without GST:$12.08567
Unit Price with GST:$13.89852