


SMCJ110CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMCJ110CA/TR13TR-ND - Tape & Reel (TR) 13-SMCJ110CA/TR13CT-ND - Cut Tape (CT) 13-SMCJ110CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110CA/TR13 |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 10 | $0.73100 | $7.31 |
| 100 | $0.46730 | $46.73 |
| 500 | $0.35388 | $176.94 |
| 1,000 | $0.31727 | $317.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27069 | $812.07 |
| 6,000 | $0.24723 | $1,483.38 |
| 9,000 | $0.23527 | $2,117.43 |
| 15,000 | $0.22183 | $3,327.45 |
| 21,000 | $0.21387 | $4,491.27 |
| 30,000 | $0.20638 | $6,191.40 |
| Unit Price without GST: | $1.18000 |
|---|---|
| Unit Price with GST: | $1.35700 |

