
2RL600L-5/TR | |
|---|---|
DigiKey Part Number | 13-2RL600L-5/TR-ND - Tape & Reel (TR) 13-2RL600L-5/TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2RL600L-5/TR |
Description | GDT 600V 5KA 2 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.15000 | $3.15 |
| 5 | $2.61000 | $13.05 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.99860 | $99.93 |
| 100 | $1.84410 | $184.41 |
| 250 | $1.65716 | $414.29 |
| 500 | $1.52794 | $763.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.40815 | $1,408.15 |
| 2,000 | $1.29708 | $2,594.16 |
| 3,000 | $1.23587 | $3,707.61 |
| 5,000 | $1.19322 | $5,966.10 |
| Unit Price without GST: | $3.15000 |
|---|---|
| Unit Price with GST: | $3.62250 |

