
P6SMB27CA-AT/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB27CA-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA-AT/TR7 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.17838 | $89.19 |
| 1,000 | $0.16052 | $160.52 |
| 1,500 | $0.15128 | $226.92 |
| 2,500 | $0.14079 | $351.98 |
| 3,500 | $0.13452 | $470.82 |
| 5,000 | $0.12838 | $641.90 |
| 12,500 | $0.11478 | $1,434.75 |
| 25,000 | $0.10629 | $2,657.25 |
| 50,000 | $0.09910 | $4,955.00 |
| Unit Price without GST: | $0.17838 |
|---|---|
| Unit Price with GST: | $0.20514 |


