


5.0SMDJ170A/TR13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ170A/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ170A/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ170A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ170A/TR13 |
Description | TVS DIODE 170VWM 275VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.19000 | $2.19 |
10 | $1.37500 | $13.75 |
100 | $0.90440 | $90.44 |
500 | $0.70208 | $351.04 |
1,000 | $0.63694 | $636.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.55421 | $1,662.63 |
6,000 | $0.51255 | $3,075.30 |
9,000 | $0.49133 | $4,421.97 |
15,000 | $0.48989 | $7,348.35 |
Unit Price without GST: | $2.19000 |
---|---|
Unit Price with GST: | $2.51850 |