


1.5SMC24CA/TR7 | |
|---|---|
DigiKey Part Number | 13-1.5SMC24CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC24CA/TR7 |
Description | TVS DIODE 20.5VWM 33.2V DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.31232 | $156.16 |
| 1,000 | $0.28313 | $283.13 |
| 1,500 | $0.26810 | $402.15 |
| 2,500 | $0.25106 | $627.65 |
| 3,500 | $0.24090 | $843.15 |
| 5,000 | $0.23098 | $1,154.90 |
| 12,500 | $0.20903 | $2,612.88 |
| 25,000 | $0.19844 | $4,961.00 |
| Unit Price without GST: | $0.31232 |
|---|---|
| Unit Price with GST: | $0.35917 |


