0402 (1005 Metric) AA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA0402FR-071ML

DigiKey Part Number
13-AA0402FR-071MLTR-ND - Tape & Reel (TR)
13-AA0402FR-071MLCT-ND - Cut Tape (CT)
13-AA0402FR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AA0402FR-071ML
Description
RES SMD 1M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AA0402FR-071ML Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
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
In-Stock: 5,510
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02600$0.26
25$0.02360$0.59
50$0.02060$1.03
100$0.01970$1.97
250$0.01960$4.90
500$0.01458$7.29
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01502$150.20
20,000$0.00939$187.80
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700