
AA0402FR-071ML | |
---|---|
DigiKey Part Number | 13-AA0402FR-071MLTR-ND - Tape & Reel (TR) 13-AA0402FR-071MLCT-ND - Cut Tape (CT) 13-AA0402FR-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-071ML |
Description | RES SMD 1M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-071ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.02600 | $0.26 |
25 | $0.02360 | $0.59 |
50 | $0.02060 | $1.03 |
100 | $0.01970 | $1.97 |
250 | $0.01960 | $4.90 |
500 | $0.01458 | $7.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01502 | $150.20 |
20,000 | $0.00939 | $187.80 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |