
AC0201FR-0733K2L | |
---|---|
DigiKey Part Number | 13-AC0201FR-0733K2LTR-ND - Tape & Reel (TR) 13-AC0201FR-0733K2LCT-ND - Cut Tape (CT) 13-AC0201FR-0733K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0733K2L |
Description | RES SMD 33.2K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0733K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.03100 | $0.31 |
25 | $0.03000 | $0.75 |
50 | $0.02840 | $1.42 |
100 | $0.02630 | $2.63 |
250 | $0.02436 | $6.09 |
500 | $0.01722 | $8.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01126 | $112.60 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |