
AC0201FR-0760R4L | |
|---|---|
DigiKey Part Number | 13-AC0201FR-0760R4LTR-ND - Tape & Reel (TR) 13-AC0201FR-0760R4LCT-ND - Cut Tape (CT) 13-AC0201FR-0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0760R4L |
Description | RES SMD 60.4 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0760R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.07500 | $0.75 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.04680 | $2.34 |
| 100 | $0.03860 | $3.86 |
| 250 | $0.03084 | $7.71 |
| 500 | $0.02636 | $13.18 |
| 1,000 | $0.02282 | $22.82 |
| 5,000 | $0.01721 | $86.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01559 | $155.90 |
| 20,000 | $0.01430 | $286.00 |
| 30,000 | $0.01367 | $410.10 |
| 50,000 | $0.01299 | $649.50 |
| 70,000 | $0.01260 | $882.00 |
| 100,000 | $0.01224 | $1,224.00 |
| 120,000 | $0.01206 | $1,447.20 |
| 240,000 | $0.01150 | $2,760.00 |
| 250,000 | $0.01147 | $2,867.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

