AC0603JRX7R9BB472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603CRNPO0BN6R8

DigiKey Part Number
13-AC0603CRNPO0BN6R8TR-ND - Tape & Reel (TR)
13-AC0603CRNPO0BN6R8CT-ND - Cut Tape (CT)
13-AC0603CRNPO0BN6R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603CRNPO0BN6R8
Description
CAP CER 6.8PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,920
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12300$1.23
50$0.08540$4.27
100$0.07400$7.40
500$0.05260$26.30
1,000$0.04897$48.97
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04265$170.60
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300