AC0201KRX7R7BB103
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC0201KRX7R7BB103

AC0201KRX7R8BB103

DigiKey Part Number
13-AC0201KRX7R8BB103TR-ND - Tape & Reel (TR)
13-AC0201KRX7R8BB103CT-ND - Cut Tape (CT)
13-AC0201KRX7R8BB103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201KRX7R8BB103
Description
CAP CER 10000PF 25V X7R 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151,328
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.06400$0.64
50$0.04380$2.19
100$0.03750$3.75
500$0.02690$13.45
1,000$0.02339$23.39
2,500$0.02010$50.25
5,000$0.01817$90.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01193$178.95
30,000$0.01180$354.00
45,000$0.01174$528.30
75,000$0.01167$875.25
105,000$0.01162$1,220.10
150,000$0.01158$1,737.00
180,000$0.01156$2,080.80
360,000$0.01149$4,136.40
375,000$0.01147$4,301.25
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700