AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-072R7L

DigiKey Part Number
13-AC0402FR-072R7LTR-ND - Tape & Reel (TR)
13-AC0402FR-072R7LCT-ND - Cut Tape (CT)
13-AC0402FR-072R7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-072R7L
Description
RES SMD 2.7 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-072R7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.02400$0.24
25$0.01840$0.46
50$0.01320$0.66
100$0.01290$1.29
250$0.00928$2.32
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01314$131.40
20,000$0.01126$225.20
30,000$0.00845$253.50
50,000$0.00563$281.50
70,000$0.00557$389.90
100,000$0.00555$555.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700