AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-0732K4L

DigiKey Part Number
13-AC0402FR-0732K4LTR-ND - Tape & Reel (TR)
13-AC0402FR-0732K4LCT-ND - Cut Tape (CT)
13-AC0402FR-0732K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-0732K4L
Description
RES SMD 32.4K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
32.4 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-0732K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,335
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01500$0.15
25$0.01240$0.31
50$0.00960$0.48
100$0.00750$0.75
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00563$56.30
20,000$0.00553$110.60
50,000$0.00515$257.50
70,000$0.00494$345.80
100,000$0.00473$473.00
120,000$0.00464$556.80
240,000$0.00433$1,039.20
250,000$0.00431$1,077.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700