
AC0402FR-07475KL | |
|---|---|
DigiKey Part Number | YAG5297TR-ND - Tape & Reel (TR) YAG5297CT-ND - Cut Tape (CT) YAG5297DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-07475KL |
Description | RES SMD 475K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-07475KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.01700 | $0.17 |
| 100 | $0.01310 | $1.31 |
| 1,000 | $0.00939 | $9.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00939 | $93.90 |
| 20,000 | $0.00563 | $112.60 |
| 30,000 | $0.00553 | $165.90 |
| 50,000 | $0.00515 | $257.50 |
| 70,000 | $0.00494 | $345.80 |
| 100,000 | $0.00473 | $473.00 |
| 120,000 | $0.00464 | $556.80 |
| 240,000 | $0.00433 | $1,039.20 |
| 250,000 | $0.00431 | $1,077.50 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

