AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JR-0733KL

DigiKey Part Number
311-33KLBTR-ND - Tape & Reel (TR)
311-33KLBCT-ND - Cut Tape (CT)
311-33KLBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JR-0733KL
Description
RES SMD 33K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402JR-0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,167
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.01700$0.17
25$0.01480$0.37
50$0.01320$0.66
100$0.00980$0.98
250$0.00676$1.69
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00939$93.90
20,000$0.00751$150.20
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700