


CC0805KRX7R8BB101 | |
|---|---|
DigiKey Part Number | 13-CC0805KRX7R8BB101TR-ND - Tape & Reel (TR) 13-CC0805KRX7R8BB101CT-ND - Cut Tape (CT) 13-CC0805KRX7R8BB101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB101 |
Description | CAP CER 100PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10700 | $1.07 |
| 50 | $0.07280 | $3.64 |
| 100 | $0.06310 | $6.31 |
| 500 | $0.04638 | $23.19 |
| 1,000 | $0.04124 | $41.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02609 | $104.36 |
| 8,000 | $0.02383 | $190.64 |
| 12,000 | $0.02369 | $284.28 |
| 20,000 | $0.02352 | $470.40 |
| 28,000 | $0.02342 | $655.76 |
| 40,000 | $0.02332 | $932.80 |
| 48,000 | $0.02327 | $1,116.96 |
| 96,000 | $0.02310 | $2,217.60 |
| 100,000 | $0.02309 | $2,309.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |

