2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC2512FK-074R02L

DigiKey Part Number
13-RC2512FK-074R02LTR-ND - Tape & Reel (TR)
13-RC2512FK-074R02LCT-ND - Cut Tape (CT)
13-RC2512FK-074R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC2512FK-074R02L
Description
RES 4.02 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.02 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC2512FK-074R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,929
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.45100$4.51
25$0.37400$9.35
50$0.32980$16.49
100$0.29480$29.48
250$0.25920$64.80
500$0.23870$119.35
1,000$0.22238$222.38
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19910$796.40
8,000$0.19088$1,527.04
12,000$0.18688$2,242.56
20,000$0.18254$3,650.80
28,000$0.18005$5,041.40
40,000$0.17770$7,108.00
48,000$0.17660$8,476.80
96,000$0.17297$16,605.12
100,000$0.17278$17,278.00
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850