YC158-Series-1206-(3216 Metric),-Convex,-Long-Side-Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC158TJR-072K2L

DigiKey Part Number
13-YC158TJR-072K2LTR-ND - Tape & Reel (TR)
13-YC158TJR-072K2LCT-ND - Cut Tape (CT)
13-YC158TJR-072K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC158TJR-072K2L
Description
RES ARRAY 8 RES 2.2K OHM 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC158TJR-072K2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
2.2k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,595
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10100$1.01
25$0.08480$2.12
50$0.07440$3.72
100$0.06550$6.55
250$0.05572$13.93
500$0.04958$24.79
1,000$0.04437$44.37
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.03506$175.30
10,000$0.03201$320.10
15,000$0.03044$456.60
25,000$0.02867$716.75
35,000$0.02762$966.70
50,000$0.02658$1,329.00
60,000$0.02609$1,565.40
120,000$0.02439$2,926.80
125,000$0.02430$3,037.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700