

AC0603KRX7R9BB123 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB123TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB123CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB123 |
Description | CAP CER 0.012UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB123 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.09800 | $4.90 |
| 100 | $0.08500 | $8.50 |
| 500 | $0.06346 | $31.73 |
| 1,000 | $0.05683 | $56.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04694 | $187.76 |
| 8,000 | $0.04327 | $346.16 |
| 12,000 | $0.04143 | $497.16 |
| 20,000 | $0.03939 | $787.80 |
| 28,000 | $0.03820 | $1,069.60 |
| 40,000 | $0.03706 | $1,482.40 |
| 48,000 | $0.03652 | $1,752.96 |
| 96,000 | $0.03469 | $3,330.24 |
| 100,000 | $0.03460 | $3,460.00 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |

