AC1210JR-0762RL is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 10,224
Unit Price: $0.26000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06976
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $0.06557
Datasheet

Similar


YAGEO
In Stock: 3,230
Unit Price: $0.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,067
Unit Price: $0.20000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.05883
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.13969
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.52000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: $0.16316
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.03775
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 2,915
Unit Price: $0.50000
Datasheet
AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210JR-0762RL

DigiKey Part Number
13-AC1210JR-0762RLTR-ND - Tape & Reel (TR)
13-AC1210JR-0762RLCT-ND - Cut Tape (CT)
13-AC1210JR-0762RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210JR-0762RL
Description
RES SMD 62 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
62 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210JR-0762RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15800$1.58
25$0.14080$3.52
50$0.12400$6.20
100$0.11080$11.08
250$0.09760$24.40
500$0.07070$35.35
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.05444$272.20
10,000$0.04318$431.80
15,000$0.04224$633.60
Manufacturers Standard Package
Unit Price without GST:$0.26000
Unit Price with GST:$0.29900