
| AC0805FR-07221RL | |
|---|---|
| DigiKey Part Number | 13-AC0805FR-07221RLTR-ND - Tape & Reel (TR) 13-AC0805FR-07221RLCT-ND - Cut Tape (CT) 13-AC0805FR-07221RLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AC0805FR-07221RL | 
| Description | RES SMD 221 OHM 1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AC0805FR-07221RL Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.02900 | $0.29 | 
| 25 | $0.02640 | $0.66 | 
| 50 | $0.02240 | $1.12 | 
| 100 | $0.01970 | $1.97 | 
| 250 | $0.01684 | $4.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.01502 | $75.10 | 
| 10,000 | $0.01314 | $131.40 | 
| 15,000 | $0.01185 | $177.75 | 
| 25,000 | $0.01111 | $277.75 | 
| 35,000 | $0.01069 | $374.15 | 
| 50,000 | $0.01029 | $514.50 | 
| 60,000 | $0.01011 | $606.60 | 
| 120,000 | $0.00949 | $1,138.80 | 
| 125,000 | $0.00946 | $1,182.50 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand