

AC1210KKX7R9BB224 | |
|---|---|
DigiKey Part Number | 311-3249-2-ND - Tape & Reel (TR) 311-3249-1-ND - Cut Tape (CT) 311-3249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210KKX7R9BB224 |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1210KKX7R9BB224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.50000 | $15.00 |
| 50 | $1.18380 | $59.19 |
| 100 | $1.08580 | $108.58 |
| 500 | $0.92054 | $460.27 |
| 1,000 | $0.86937 | $869.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.80618 | $2,418.54 |
| 6,000 | $0.77524 | $4,651.44 |
| 9,000 | $0.75974 | $6,837.66 |
| 15,000 | $0.75726 | $11,358.90 |
| Unit Price without GST: | $2.30000 |
|---|---|
| Unit Price with GST: | $2.64500 |



