
RT0201BRE0710RL | |
|---|---|
DigiKey Part Number | 13-RT0201BRE0710RLTR-ND - Tape & Reel (TR) 13-RT0201BRE0710RLCT-ND - Cut Tape (CT) 13-RT0201BRE0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0201BRE0710RL |
Description | RES 10 OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0201BRE0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.28000 | $2.80 |
| 25 | $0.26000 | $6.50 |
| 50 | $0.24580 | $12.29 |
| 100 | $0.23210 | $23.21 |
| 250 | $0.21568 | $53.92 |
| 500 | $0.20440 | $102.20 |
| 1,000 | $0.19414 | $194.14 |
| 5,000 | $0.17607 | $880.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.16708 | $1,670.80 |
| 20,000 | $0.16083 | $3,216.60 |
| 30,000 | $0.15754 | $4,726.20 |
| 50,000 | $0.15374 | $7,687.00 |
| 70,000 | $0.15144 | $10,600.80 |
| 100,000 | $0.14960 | $14,960.00 |
| Unit Price without GST: | $0.33000 |
|---|---|
| Unit Price with GST: | $0.37950 |

