AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512FK-0721RL

DigiKey Part Number
YAG5558TR-ND - Tape & Reel (TR)
YAG5558CT-ND - Cut Tape (CT)
YAG5558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512FK-0721RL
Description
RES SMD 21 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512FK-0721RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.68000$0.68
10$0.37200$3.72
25$0.30560$7.64
50$0.26720$13.36
100$0.23690$23.69
250$0.20628$51.57
500$0.18864$94.32
1,000$0.17464$174.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.15465$618.60
8,000$0.14761$1,180.88
12,000$0.14417$1,730.04
20,000$0.14045$2,809.00
28,000$0.13831$3,872.68
40,000$0.13630$5,452.00
48,000$0.13535$6,496.80
96,000$0.13224$12,695.04
100,000$0.13208$13,208.00
Manufacturers Standard Package
Unit Price without GST:$0.68000
Unit Price with GST:$0.78200