
AC2512FK-0722RL | |
|---|---|
DigiKey Part Number | YAG4038TR-ND - Tape & Reel (TR) YAG4038CT-ND - Cut Tape (CT) YAG4038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0722RL |
Description | RES SMD 22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0722RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33100 | $3.31 |
| 25 | $0.31120 | $7.78 |
| 50 | $0.29300 | $14.65 |
| 100 | $0.23470 | $23.47 |
| 250 | $0.21592 | $53.98 |
| 500 | $0.19710 | $98.55 |
| 1,000 | $0.17458 | $174.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14267 | $570.68 |
| 8,000 | $0.14045 | $1,123.60 |
| 28,000 | $0.13831 | $3,872.68 |
| 40,000 | $0.13630 | $5,452.00 |
| 48,000 | $0.13535 | $6,496.80 |
| 96,000 | $0.13224 | $12,695.04 |
| 100,000 | $0.13208 | $13,208.00 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.63250 |

