
AC2512JK-07330RL | |
---|---|
DigiKey Part Number | 13-AC2512JK-07330RLTR-ND - Tape & Reel (TR) 13-AC2512JK-07330RLCT-ND - Cut Tape (CT) 13-AC2512JK-07330RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-07330RL |
Description | RES SMD 330 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-07330RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.61000 | $0.61 |
10 | $0.32800 | $3.28 |
25 | $0.26800 | $6.70 |
50 | $0.23340 | $11.67 |
100 | $0.20580 | $20.58 |
250 | $0.17808 | $44.52 |
500 | $0.16210 | $81.05 |
1,000 | $0.14942 | $149.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13133 | $525.32 |
8,000 | $0.12495 | $999.60 |
12,000 | $0.12184 | $1,462.08 |
20,000 | $0.11847 | $2,369.40 |
28,000 | $0.11655 | $3,263.40 |
40,000 | $0.11472 | $4,588.80 |
48,000 | $0.11387 | $5,465.76 |
96,000 | $0.11105 | $10,660.80 |
100,000 | $0.11090 | $11,090.00 |
Unit Price without GST: | $0.61000 |
---|---|
Unit Price with GST: | $0.70150 |