
| AF0201FR-07750KL | |
|---|---|
| DigiKey Part Number | 13-AF0201FR-07750KLTR-ND - Tape & Reel (TR) 13-AF0201FR-07750KLCT-ND - Cut Tape (CT) 13-AF0201FR-07750KLDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AF0201FR-07750KL | 
| Description | RES 750K OHM 1% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 750 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.18000 | $0.18 | 
| 10 | $0.07000 | $0.70 | 
| 25 | $0.06240 | $1.56 | 
| 50 | $0.05640 | $2.82 | 
| 100 | $0.04690 | $4.69 | 
| 250 | $0.03756 | $9.39 | 
| 500 | $0.03566 | $17.83 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.02440 | $244.00 | 
| Unit Price without GST: | $0.18000 | 
|---|---|
| Unit Price with GST: | $0.20700 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand