
AF0402JR-07300KL | |
|---|---|
DigiKey Part Number | 13-AF0402JR-07300KLTR-ND - Tape & Reel (TR) 13-AF0402JR-07300KLCT-ND - Cut Tape (CT) 13-AF0402JR-07300KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-07300KL |
Description | RES SMD 300K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-07300KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.03900 | $0.39 |
| 25 | $0.03080 | $0.77 |
| 50 | $0.02240 | $1.12 |
| 100 | $0.02060 | $2.06 |
| 250 | $0.01480 | $3.70 |
| 500 | $0.01078 | $5.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01314 | $131.40 |
| 20,000 | $0.00751 | $150.20 |
| 30,000 | $0.00657 | $197.10 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |

