
AF0402JR-0733KL | |
---|---|
DigiKey Part Number | 13-AF0402JR-0733KLTR-ND - Tape & Reel (TR) 13-AF0402JR-0733KLCT-ND - Cut Tape (CT) 13-AF0402JR-0733KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402JR-0733KL |
Description | RES SMD 33K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402JR-0733KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.02000 | $0.20 |
25 | $0.01600 | $0.40 |
50 | $0.01140 | $0.57 |
100 | $0.01090 | $1.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.00563 | $56.30 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |