
AC1206FR-07590KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-07590KLTR-ND - Tape & Reel (TR) 13-AC1206FR-07590KLCT-ND - Cut Tape (CT) 13-AC1206FR-07590KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-07590KL |
Description | RES SMD 590K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-07590KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05520 | $1.38 |
| 50 | $0.04900 | $2.45 |
| 100 | $0.04320 | $4.32 |
| 250 | $0.02848 | $7.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03379 | $168.95 |
| 10,000 | $0.02253 | $225.30 |
| 15,000 | $0.01877 | $281.55 |
| 25,000 | $0.01502 | $375.50 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.23000 |







