AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0727K4L

DigiKey Part Number
13-AC0201FR-0727K4LTR-ND - Tape & Reel (TR)
13-AC0201FR-0727K4LCT-ND - Cut Tape (CT)
13-AC0201FR-0727K4LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0727K4L
Description
RES SMD 27.4K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
27.4 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0727K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,965
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.07500$0.75
25$0.05680$1.42
50$0.04680$2.34
100$0.03860$3.86
250$0.03084$7.71
500$0.02636$13.18
1,000$0.02282$22.82
5,000$0.01721$86.05
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01559$155.90
20,000$0.01430$286.00
30,000$0.01367$410.10
50,000$0.01299$649.50
70,000$0.01260$882.00
100,000$0.01224$1,224.00
120,000$0.01206$1,447.20
240,000$0.01150$2,760.00
250,000$0.01147$2,867.50
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700