0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603BRNPO9BN6R0

DigiKey Part Number
13-CC0603BRNPO9BN6R0TR-ND - Tape & Reel (TR)
13-CC0603BRNPO9BN6R0CT-ND - Cut Tape (CT)
13-CC0603BRNPO9BN6R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603BRNPO9BN6R0
Description
CAP CER 6PF 50V C0G/NPO 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603BRNPO9BN6R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12000$1.20
50$0.08240$4.12
100$0.07070$7.07
500$0.04678$23.39
1,000$0.03688$36.88
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03003$120.12
8,000$0.02579$206.32
12,000$0.02466$295.92
20,000$0.02448$489.60
28,000$0.02342$655.76
40,000$0.02332$932.80
48,000$0.02327$1,116.96
96,000$0.02310$2,217.60
100,000$0.02309$2,309.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.25300